1/2
Image similar
Piece
Circuit breaker
3VA2563-5KQ32-0AA0
252 A
630 A
252 - 630 A
3-pin
690 V AC
Siemens 3VA series
Siemens
Fixed
-25 °C
+70 °C
M
ETU860
Screws
IP40
120 mm
210 mm
320 mm
(W x H x D) 210 x 320 x 120 mm
1 pc(s)
Yes
yes
Datasheet 2862580 Siemens 3VA2563-5KQ32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69
User & Safety Instructions 2862580 Siemens 3VA2563-5KQ32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69
The necessary accessories are required to use the article as described.