Image similar
Transformer
230 V
2.739 A
1 x
1 x
630 VA
242 V
230 V
218 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
110 mm
(L x W x H) 110 x 152 x 144 mm
1 x 230 V
EI 150/48
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP00
4AM5242-4TD40-0FA0
+40 °C
40 °C
0.92 %
152
144 mm
110 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.7 %
630 VA
not relevant
Datasheet 1704425 Siemens 4AM52424TD400FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 630 VA 2.739 A
User & Safety Instructions 1704425 Siemens 4AM52424TD400FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 630 VA 2.739 A