Image similar
Transformer
230 V
2.74 A
1 x
1 x
630 VA
420 V
400 V
380 V
Spring-loaded heavy duty connector
152 mm
144 mm
110 mm
(L x W x H) 110 x 152 x 144 mm
1 x 230 V
EI 150/48
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM5242-5AT10-0FA1
+40 °C
40 °C
0.92 %
152
144 mm
110 mm
Other
IP00
FALSE
630 W
FALSE
FALSE
B
FALSE
3.7 %
yes
Datasheet 1754016 Siemens 4AM52425AT100FA1 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 630 VA 2.74 A
User & Safety Instructions 1754016 Siemens 4AM52425AT100FA1 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 630 VA 2.74 A