Image similar
Transformer
24 V
15 A
1 x
1 x
630 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
110 mm
(L x W x H) 110 x 152 x 144 mm
1 x 24 V
EI 150/48
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
Ta40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP00
4AM5242-5AV00-0EA0
+40 °C
0.92 %
152
144 mm
110 mm
Other
IP00
FALSE
630 W
FALSE
FALSE
B
FALSE
3.21 %
yes
Datasheet 1704428 Siemens 4AM52425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 630 VA 15 A
User & Safety Instructions 1704428 Siemens 4AM52425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 630 VA 15 A