• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM52425FT100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 630 VA 2.74 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 525 V, 500 V, 475 V
  • 1 x 230 V
  • 2.74 A
  • 630 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

Output current

2.74 A

No. of outputs

1 x

No. of inputs

1 x

630 VA

Input voltage

525 V

500 V

475 V

Connection

Screws

CEE 7/16 CEE plug

Width

152 mm

Height

144 mm

Length

110 mm

Dim

(L x W x H) 110 x 152 x 144 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 150/48

Input voltage (number x voltage)

1 x 525 V, 500 V, 475 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM5242-5FT10-0FA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.92 %

152

144 mm

110 mm

Other

IP00

FALSE

630 W

FALSE

FALSE

B

FALSE

3.7 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754142 Siemens 4AM52425FT100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 630 VA 2.74 A

User & Safety Instructions

User & Safety Instructions 1754142 Siemens 4AM52425FT100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 630 VA 2.74 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,63 /2,35 UPRI(V):600-575-550-525-500- 480-460-440-415-400-240-230 USEC(V):42 ISEC(A):15 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)