• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM52425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 630 VA 5.73 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC unit, 4-pole, type A, In: 63 A, 30 mA, Un AC: 400 V

  • 1 x 420 V, 400 V, 380 V
  • 1 x 110 V
  • 5.73 A
  • 630 VA

Our service for you

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

110 V

Output current

5.73 A

No. of outputs

1 x

No. of inputs

1 x

630 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

152 mm

Height

144 mm

Length

110 mm

Dim

(L x W x H) 110 x 152 x 144 mm

Output voltage (number x voltage)

1 x 110 V

Design type

EI 150/48

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM5242-5AJ10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.92 %

152

144 mm

110 mm

Other

IP00

FALSE

630 W

FALSE

FALSE

B

FALSE

3.7 %

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704427 Siemens 4AM52425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 630 VA 5.73 A

User & Safety Instructions

User & Safety Instructions 1704427 Siemens 4AM52425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 630 VA 5.73 A

Description

RC unit, 4-pole, type A, In: 63 A, 30 mA Un AC: 400 V The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective devices for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. The residual current operated circuit breakers are characterized primarily by: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Be protected according to the standards: All residual current operated circuit breakers correspond to the provisions of the DIN VDE. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)