Image similar
Transformer
230 V
2.74 A
1 x
1 x
630 VA
725 V
690 V
655 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
110 mm
(L x W x H) 110 x 152 x 144 mm
1 x 230 V
EI 150/48
1 x 725 V, 690 V, 655 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
CE
Yes
IP00
4AM5242-5MT10-0FA0
+40 °C
0.92 %
152
144 mm
110 mm
Other
IP00
FALSE
630 W
FALSE
FALSE
B
FALSE
4.24 %
yes
Datasheet 1754144 Siemens 4AM52425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 630 VA 2.74 A
User & Safety Instructions 1754144 Siemens 4AM52425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 630 VA 2.74 A