Image similar
Transformer
110 V
5.72 A
1 x
1 x
630 VA
525 V
500 V
475 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
110 mm
(L x W x H) 110 x 152 x 144 mm
1 x 110 V
EI 150/48
1 x 525 V, 500 V, 475 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM5242-5FJ10-0FA0
+40 °C
40 °C
0.92 %
152
144 mm
110 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
4.1 %
630 VA
yes
Datasheet 1705659 Siemens 4AM52425FJ100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 630 VA 5.72 A
User & Safety Instructions 1705659 Siemens 4AM52425FJ100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 630 VA 5.72 A