
Number
Total (€ 565.00 / piece)
€ 565.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 525 V, 500 V, 475 V
- 1 x 110 V
- 4.32 A
- 475 VA
Our service for you
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
110 V
- Output current
4.32 A
- No. of outputs
1 x
- No. of inputs
1 x
475 VA
- Input voltage
525 V
500 V
475 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
244 mm
- Height
245 mm
- Length
230 mm
- Dim
(L x W x H) 230 x 244 x 245 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 150/48
- Input voltage (number x voltage)
1 x 525 V, 500 V, 475 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. CE
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AM5242-5FJ10-0FD0
- Max. ambient temperature
+40 °C
- Efficiency
0.92 %
244
245 mm
230 mm
FALSE
Other
IP54
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
3.7 %
475 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699021 Siemens 4AM52425FJ100FD0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 475 VA 4.32 A
Datasheet 1699021 Siemens 4AM52425FJ100FD0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 475 VA 4.32 A
User & Safety Instructions
User & Safety Instructions 1699021 Siemens 4AM52425FJ100FD0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 475 VA 4.32 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,535 /2,35 UPRI(V):600-575-550-525-500- 480-460-440-415-400-240-230 USEC(V):2X115 ISEC(A):2,33-4,65 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP23 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER





























