• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV36477 5SV3647-7 RCCB F 80 A 0.3 A 400 V

1/3
Image similar
Product type
RCCB
Number of pins
4
Release characteristics
F
Differential current rating
0.3 A
Nominal current - rounded value
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

F

Differential current rating

0.3 A

Nominal current

80 A

Nominal current - rounded value

80 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

80 A

400 V

2000 V

4

0.3 A

F

TRUE

10 kA

5 kA

2

4

FALSE

7035

4.1 W

50 Hz

IP20

TRUE

TRUE

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751628 Siemens 5SV36477 5SV3647-7 RCCB F 80 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 1751628 Siemens 5SV36477 5SV3647-7 RCCB F 80 A 0.3 A 400 V

Description

SCALANCE XB213-3 managed Layer 2 IE Switch 13x 10/100 Mbit/s RJ45 ports, 3x MM FO SC port 1x console port, diagnostics LED, redundant power supply, temp. range 0 °C to +60 °C mounting onto standard rail Default PROFINET

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)