• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7522-1BL01-0AB0 6ES75221BL010AB0 PLC digital output module 28.8 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital output module

Counter

Schaltspielzähler

No. of outputs (max.)

32

Operating voltage

28.8 V

Height

140 mm

Length

30 mm

Width

120 mm

Type

6ES7522-1BL01-0AB0

Manufacturer part #

6ES75221BL010AB0

Dim

(L x W x H) 30 x 120 x 140 mm

Series

S7-1500

Weight

0.000

35

147 mm

129 mm

FALSE

0

32

DC

TRUE

0.5 A

TRUE

Transistor

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

19.2-28.8 V

DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732010 Siemens 6ES7522-1BL01-0AB0 6ES75221BL010AB0 PLC digital output module 28.8 V

User & Safety Instructions

User & Safety Instructions 1732010 Siemens 6ES7522-1BL01-0AB0 6ES75221BL010AB0 PLC digital output module 28.8 V

Description

SIMATIC S7-1500, F digital output module, F-DQ 8x 24 V DC 2A PPM PROFIsafe 35 mm width up to PL E (ISO 13849-1)/ SIL3 (IEC 61508)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)