• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS300-5/HD SMPSU 6 V DC 60 A 300 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Output 6 V DC / 60 A
  • Power 300 W
  • Screw terminal

Technical specifications

  • Output voltage range: 4.0 - 6.0 V;Ripple: 120 mV; efficiency: 79/82% (100/200 VACin); SEMI F47 compliant
Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

60 A

Output current (max.) - rounded

60 A

Min. input voltage

85 V AC

Dim

(L x W x H) 165 x 61 x 82 mm

Output voltage (max.)

6 V DC

Connection

Screw terminal

300 W

No. of outputs

1 x

Output voltage 1

5 V DC

Output current 1

60 A

Type

closed

Weight

1000 g

Width

61 mm

Height

82 mm

Length

165 mm

Type

HWS300-5/HD

Input voltage

85 V/AC to 265 V/AC or 120 V/DC to 370 V/DC

Max. temperature

50 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1233165 TDK-Lambda HWS300-5/HD SMPSU 6 V DC 60 A 300 W

User & Safety Instructions

User & Safety Instructions 1233165 TDK-Lambda HWS300-5/HD SMPSU 6 V DC 60 A 300 W

Conformity certificate

Conformity certificate 1233165 TDK-Lambda HWS300-5/HD SMPSU 6 V DC 60 A 300 W

Warranty Terms

Warranty Terms 1233165 TDK-Lambda HWS300-5/HD SMPSU 6 V DC 60 A 300 W

Description

High quality industrial power supply for use in harsh environments (Heavy Duty) in continuous operation. Long operating life

This text is machine translated.

Features

  • Over current protection
  • Overvoltage protection
  • Output voltage adjustable via potentiometer; safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No. 107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B.
  • PSU type: SMPS
  • Screw terminal connectors

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)