• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy HDO4034A-MS Digital 350 MHz 10 GS/s 12.5 MP 12 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29,779.00 / piece)
€ 29,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teledyne LeCroy oscilloscope HDO4034A-MS

  • 350 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

350 MHz

Channel sample rate

10 GS/s

Displays

Colour TFT touchscreen

Resolution

12 Bit

Screen size

30.73 cm

Oscilloscope features

Digital storage (DSO)

Spectrum analyzer

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Input impedance

50 Ω ± 2.0%;1 MΩ ± 2.0% 16 pF

Input coupling

50 Ω: DC, GND; 1 MΩ: AC, DC, GND

Dim

(L x W x H) 131.31 x 399.4 x 291.7 mm

Weight

5.86 kg

No. of digital inputs (max.)

16

Display

1280 x 800

Width

399.4 mm

Height

291.7 mm

Length

131.31 mm

Interfaces

Ethernet

GPIB

USB device

USB host

Channel memory depth

12.5 MP

Type

HDO4034A-MS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845860 Teledyne LeCroy HDO4034A-MS Digital 350 MHz 10 GS/s 12.5 MP 12 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)

Description

The oscilloscopes HDO4000 A feature 4 analog input channels, 12-bit resolution using the from teledyne LeCroy developed HD 4096 High Definition technology, up to 1 GHz bandwidth and a compact form factor with a large 12.1" multi-touch display. They are ideal for troubleshooting in power electronics, digital power management or Power integrity analysis, automotive electronics systems and for deep embedded or mechatronic design.

This text is machine translated.

Features

  • Multi-language user interface
  • Wave scan search and find
  • LabNotebook documentation and report generation
  • Spectrum Analyzer mode
  • Performance analysis software
  • Serial trigger and decoding options

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33,068.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)