
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
TOOLCRAFT Crimping insert 0.5-4.0mm2 for Anderson Power 15A/30A Powerpole Connector
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Our service for you
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625902
- Range of uses
Anderson Power 15A Powerpole Connector
Anderson Power 30A Powerpole Connector
- Crimp area AWG
20 up to 12 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
4 mm²
- Crimp area AWG (min.)
12 awg
- Crimp area AWG (max.)
20 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
67.6 g
- Suitable for
TOOLCRAFT
- Crimp area
0.5 up to 4 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208634 TOOLCRAFT TO-9625902 Crimp inset Anderson Power 15A Powerpole Connector , Anderson Power 30A Powerpole Connector 0.5 up
Warranty Terms
Warranty Terms 3208634 TOOLCRAFT TO-9625902 Crimp inset Anderson Power 15A Powerpole Connector , Anderson Power 30A Powerpole Connector 0.5 up
Description
Crimping inserts for TOOLCRAFT crimping pliers
Features
- Crimping range: 0.35/0.5 mm²
- AWG 22/20
- Suitable for Yazaki YES/YESC 0.64x0.64 Unsealed Terminal
Scope of delivery
- 1 Crimp insert
Hints
For operating the TOOLCRAFT system pliers Order No. 1423556 or identical model necessary!
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































