• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Tapo C100 Tapo C100 Wireless IP CCTV camera 1920 x 1080 p

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless IP-Compact camera;1920 x 1080 p;TP-LINKTapo C100;Tapo C100Indoors

  • Crystal clear live video - sharp 1080p full HD resolution for rich colors and balanced lighting
  • Clear night vision - night vision for up to 9 meters, safety even at night
  • Motion detection and alarm message - automatic notification of every movement
  • Sound and light alarm - light and sound effects for switching off foreign visitors
  • Secure storage - supports Micro SD cards (up to GB 128) and storage of your videos locally on the data carrier
  • Voice control – compatible with Google Assistant and Amazon Alexa
  • Easy installation and management – Tapo app takes care of everything
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

CCTV camera

CCTV features

Motion detector

Camera type

Compact camera

Power supply

9 V DC

Resolution (max.)

1920 x 1080 p

Sensor size

1/3,2" (4,54 x 3,42 mm)

Sensor type

CCD Hi-Res

Google Home

Focal length

3,3 mm

Viewing angle

+105

App compatibility

Yes

Transfer type

Wireless

Wi-Fi standard

IEEE802.11n

IR range (max.)

9.14 m

Used at

Indoors

Type

microSD card

Width

67.6 mm

Height

98.9 mm

Depth

54.8 mm

Dim

(W x H x D) 67.6 x 98.9 x 54.8 mm

Weight

0.26

F-numbers

F/2.0

Factory colour

Multicolour

Signal standard

IP

Display resolution

1920 x 1080 Pixel

Microphone

Yes

Wi-Fi

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481063 TP-LINK Tapo C100 Tapo C100 Wireless IP CCTV camera 1920 x 1080 p

Description


Advanced night vision
No more worries at night. The Tapo C100 offers you a clear night vision up to 9 meters.
High video resolution
Capture every detail in crystal-clear 1080p definition. Every little detail can be easily identified.
2-way audio
With 2-way audio, you can stay in touch with your family.
Privacy
To protect privacy, you can close the camera lens in certain situations. Via MicroSD card you can safely store your recorded videos locally.
Alarm system
They are secure. Before the foreign movement, the alarm is signaled by triggering the light or sound effect.
Share every important moment
Delightful and amusing moments are worth sharing, especially with distant friends or family members. Keep them up to date with every precious second you share.

This text is machine translated.

Scope of delivery

  • 1× Tapo C100 Camera
  • 1× DC power adapter
  • 1× Quick Start Guide
  • Mounting screws
  • Mounting template

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)