
1/6
LED floodlight
3.2 V
1
LED (monochrome)
LED
15 W
15 W
6400 K
Cool white
1200 lm
1200 lm
Incl. ballast
120°
IP65
IP65
White
Aluminium
2120 g
(Ø x H) 235 mm x 55 mm
300 cm
n.rel.
Rectangular
80
Yes
235 mm
55 mm
180 mm
180 mm
235 mm
6400 K
6400 K
12 h
User & Safety Instructions 3033254 V-TAC VT-120W 7843 LED floodlight, Solar panel 15 W Colours (LEDs): Cool white