• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-25W 4000K 8573 LED outdoor wall light 12 W Colours (LEDs): White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Solar Lights VT-25W

  • Power= 12 W
  • Total luminous flux= 550 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED outdoor wall light

Operating voltage

3.2 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

12 W

12 W

4000 K

Colour

White

550 lm

Total luminous flux

550 lm

Light features

Dimmable

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Weight

1.898 kg

Dim

(Ø x H) 205 mm x 170 mm

Feed length

5 m

n.rel.

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Width

205 mm

Height

170 mm

Length

205 mm

Depth

50 mm

(Ø)

205 mm

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Light duration (max.)

8 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272499 V-TAC VT-25W 4000K 8573 LED outdoor wall light 12 W Colours (LEDs): White

Description

Features

  • Samsung LED
  • High-quality aluminum alloy body
  • Corrosion-resistant
  • Fascian glass sealed with silicone rubber that ensures superior waterproof/airtight performance
  • High power LED chips
  • Built-in constant current driver
  • Built-in power supply, no external ballast required
  • This text is machine translated.

Scope of delivery

  • Solar Lights VT-25W
  • IR remote control
  • User manual.

More interesting products

(*All information is plus legal VAT)