• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-13075-S LED transformer Constant voltage 75 W 6.25 A 12 V DC not dimmable 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-13075-S

  • Constant voltage
  • 12 V DC
  • 6.25 A

Technical specifications

  • Material: Metal
  • Lifetime 20000 h
  • On/off switching cycles >15000
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 200 x 50 x 24 mm

Factory colour

Grey

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Max. output current

6.25 A

Output current (max.) - rounded

6.25 A

Operating voltage

240 V

Protection class

IP20

LED driver features

not dimmable

IP20

Connection

Punchdown block

Max. power

75 W

No. of outputs

1 x

Output current (min.)

6.25 A

Input voltage (max.)

264 V AC

Min. input voltage

176 V AC

Weight

0.24 kg

Power range

75 W (max)

Width

50 mm

Height

24 mm

Length

200 mm

Max. temperature

55 °C

Min. temperature

-35 °C

No

Material

Metal

Input voltage

220 V

Output voltage

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781501 V-TAC VT-13075-S LED transformer Constant voltage 75 W 6.25 A 12 V DC not dimmable 1 pc(s)

Description

Power supply for LED strips, LED displays, etc.
IP67 entry protection
Overvoltage protection 115%-135%, switched off
Short-circuit protection, stable output voltage
Built-in EMI filter
Higher efficiency, low temperature. 100% full load burn-in test...

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)