• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44107CCT 23767 LED outdoor floodlight EEC: F (A - G) 100 W Colours (LEDs): Natural white

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 100 W
  • Total luminous flux= 10000 lm
  • Natural white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

240 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

100 W

100 W

Energy consumption

100 kWh/1000h

Colour

Natural white

10000 lm

Total luminous flux

10000 lm

Light features

Incl. cover

Radiation angle

110°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 241 x 273 x 241 mm

Feed length

20 cm

F (A - G)

Type

Rectangular

Colour rendering index

80

Light bulb included

Yes

Width

273 mm

Height

241 mm

Length

241 mm

Depth

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588558 V-TAC VT-44107CCT 23767 LED outdoor floodlight EEC: F (A - G) 100 W Colours (LEDs): Natural white

More interesting products

(*All information is plus legal VAT)