• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4455 231996 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Warm white

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 50 W
  • Total luminous flux= 5740 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

240 V

Bulb type

LED (monochrome)

Rating per bulb

50 W

50 W

Energy consumption

50 kWh/1000h

3000 K

Colour

Warm white

5740 lm

Total luminous flux

5740 lm

Radiation angle

115°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Weight

0.59 kg

Dim

(L x W x H) 185 x 185 x 162 mm

Feed length

15 cm

D (A - G)

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Width

185 mm

Height

162 mm

Length

185 mm

Depth

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588557 V-TAC VT-4455 231996 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Warm white

More interesting products

(*All information is plus legal VAT)