Eco

1/2
Image similar

Ferrule
10 mm²
12 mm
Partially insulated
Red
DIN
100 pc(s)
Cathode copper, tin plated
8
490812
PP
22 mm
10 mm² x 12 mm
Yes
+105 °C
490812
Polypropylene - +105 °C
Tinned electrolytic copper
10 mm²
-
UL-certified
Datasheet 617883 Vogt Verbindungstechnik 490812 Ferrule 10 mm² Partially insulated Red 100 pc(s)
€ 160.98*
The necessary accessories are required to use the article as described.