• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FLX LF 25 Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit, Swivelling

1/7
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 1,319.00
-88 %
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Endoscope camera Ø 28 mm, 25 m for pipe inspection

  • Probe diameter 28 mm
  • Compatible with VOLTCRAFT® endoscope BS-1500T
  • Highly-flexible and watertight with a length of 25 m

Our service for you

Technical specifications

  • Fibreglass
Probe length

25 m

Product type

Endoscope probe

Probe diameter

28 mm

Light source

16 LEDs, white, dimmable

Camera resolution

640 x 480 Pixel

Min. focusing distance

50 mm

Dim

(Ø x L) 28 mm x 25 m

Weight

6.5 kg

Endoscope features

Waterproof

LED lit

Swivelling

Focus

25 – 100 mm

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-1500T

Length

25 m

(Ø)

28 mm

IP67

Power supply (details)

BS-500 or BS-1000T

Ambient temperature

-20 up to +60ºC °C

Max. bend radius

100 mm

Field of view

107°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214310 VOLTCRAFT FLX LF 25 Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit, Swivelling

Conformity certificate

Conformity certificate 1214310 VOLTCRAFT FLX LF 25 Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit, Swivelling

Warranty Terms

Warranty Terms 1214310 VOLTCRAFT FLX LF 25 Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit, Swivelling

Description

This text is machine translated.

Ideal for sanitary applications!
The flexible camera neck this pipe inspection camera, the camera can be moved into inaccessible positions. .

The 12 built-in IR-leds in the camera head enable recordings or photos in totally dark areas and are invisible to the human eye. You can self-inspections should be conducted, in which bright, visible light. The brightness is continuously adjustable using the connected basic device. Waterproof and fitted with a special length of (25 m), it is ideal for use in pipes and shafts in sanitary areas. Due to the flexible guide, the low weight and the excellent lenses, you are able to detect weaknesses and problem spots in machines and system in conjunction with the basic unit and therefore take effective preventative action without firstly having to carry out cost dismantling. The power is supplied by the input voltage connected to the endoscope base unit.

Features

  • Waterproof camera head and endoscope tube (IP57)
  • Automatic image sharpness control (fixed focus)
  • 12 powerful white dimmable LEDs
  • CMOS sensor
  • Flexible design.

Scope of delivery

  • Endoscope camera with counter reel
  • Spiral connection cable 2 m for use with endoscope base unit BS-1500T
  • User manual.

Hints

Not suitable for medical applications. A suitable BS-1500 T professional basic device is required for operation.
To connect BS-1000T, adapter cable (ADAPTER KABEL 8-PIN AUF 5-PIN) is required

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)