
1/3
Mains connector
Socket, straight
3
Pull spring
250 V
Pink
100 pc(s)
25 A
25 A
20 - 12
770-783/082-000
Yes
B
Copper alloy
3
35.5 mm
17.5 mm
WINSTA MIDI
770-783/082-000
35.5
Bus
TRUE
17.5 mm
Spring clamp connection
Other
Integrated in plug-in connector
25 A
250 V
3
37.5 m
Polyamide (PA)
Tinned
3
Straight
TRUE
4 kV
1 mΩ
CuSn
IP20
Other
0.065
not relevant
Datasheet 1642522 WAGO 770-783/082-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Pink 100 pc(s)
User & Safety Instructions 1642522 WAGO 770-783/082-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Pink 100 pc(s)
€ 357.49*
The necessary accessories are required to use the article as described.