• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-785/082-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A Pink 100 pc(s)

1/2
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
5
Connection
Pull spring
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.85 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket

  • 770-785/082-000
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

5

Connection

Pull spring

Nominal voltage

400 V

Factory colour

Pink

Content

100 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-785/082-000

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

5

Width

55.5 mm

Height

18.5 mm

Series

WINSTA MIDI

Type

770-785/082-000

Documents & Downloads

Datasheet

Datasheet 1642444 WAGO 770-785/082-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A Pink 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1642444 WAGO 770-785/082-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 5 25 A Pink 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 593.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)