• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1022380000-1 Dual port terminal Screws Configuration: Double Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Dual port terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • WDK 2.5V BL

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Connection

Screws

Configuration

Double

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

400 V

Manufacturer part #

1022380000-1

Content

1 pc(s)

Type

WDK 2.5V BL

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Blue

Documents & Downloads

Datasheet

Datasheet 742710 Weidmüller 1022380000-1 Dual port terminal Screws Configuration: Double Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 742710 Weidmüller 1022380000-1 Dual port terminal Screws Configuration: Double Blue 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.67€ 94.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)