Image similar
Power strip
16
16
1
3.81 mm
11 A
11 A
DIN 5264
16
Push-in connector
Spring-loaded terminal
Black
PA
1231470000
50 pc(s)
Copper
71.35 mm
9.3 mm
+120 °C
-50 °C
BCF 3.81/16/180FZE SN BK BX
26 AWG - 16 AWG
(W x H) 71.35 mm x 9.3 mm
5 mΩ
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
71.35 mm x 9.3 mm x 34.6 mm
300 V
16
1 mm²
Yes
25
not relevant
Datasheet 1765990 Weidmüller 1231470000 Power strip Total number of pins 16 No. of rows 1 50 pc(s)
User & Safety Instructions 1765990 Weidmüller 1231470000 Power strip Total number of pins 16 No. of rows 1 50 pc(s)