• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1531000000 Power strip Total number of pins 3 No. of rows 1 102 pc(s)

Image similar
Product type
Power strip
Total no. of pins
3
CS
3.5 mm
Content
102 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 102 pc(s))
Total (€ 2.45 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb connector, latch, 3.50 mm, number of poles: 3, tinned, orange, Box

  • Total number of pins 3
  • No. of rows 1
  • Content 102 pc(s)

Our service for you

Technical specifications

  • Depth: 29.5 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 6 mm
  • Tightening torque: 0.2 Nm - 0.25 Nm
  • M2 terminal screw
  • Conductor connection technology: Draw connection
  • Conductor outlet direction: 180°
  • Touch protection: IP20
  • Insertion force/pole 7 N.
  • Pulling force/pole: 5 N.
  • Short-term current strength: 3 x 1s with 100 A.
  • Mandrel: 2.4 mm x 1.5 mm
Product type

Power strip

Total no. of pins

3

Total number of pins

3

No. of rows

1

CS

3.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

DIN standard

DIN 5264

Pins per row

3

Connection

Screws

Plug

Factory colour

Orange

Case material

PA

Manufacturer part #

1531000000

Content

102 pc(s)

Contact material

Copper

Width

17 mm

Height

14.9 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BL 3.50/03/180LR SN OR BX

28 AWG - 14 AWG

Dim

(W x H) 17 mm x 14.9 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.08 mm² - 1.5 mm²

Connector contact surface

Tin plated

Dimensions

17 mm x 14.9 mm x 29.5 mm

Nominal voltage

300 V

Number of pins

3

Cross section

1.5 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765800 Weidmüller 1531000000 Power strip Total number of pins 3 No. of rows 1 102 pc(s)

User & Safety Instructions

User & Safety Instructions 1765800 Weidmüller 1531000000 Power strip Total number of pins 3 No. of rows 1 102 pc(s)

Description

Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)