Image similar
Power strip
5
5
1
3.5 mm
10 A
10 A
DIN 5264
5
Screws
Plug
Orange
PA
1531020000
72 pc(s)
Copper
24 mm
14.9 mm
+100 °C
-50 °C
BL 3.50/05/180LR SN OR BX
28 AWG - 14 AWG
(W x H) 24 mm x 14.9 mm
5 mΩ
100 MΩ
0.08 mm² - 1.5 mm²
Tin plated
24 mm x 14.9 mm x 29.5 mm
300 V
5
1.5 mm²
Yes
25
not relevant
Datasheet 1765479 Weidmüller 1531020000 Power strip Total number of pins 5 No. of rows 1 72 pc(s)
User & Safety Instructions 1765479 Weidmüller 1531020000 Power strip Total number of pins 5 No. of rows 1 72 pc(s)