Image similar
Power strip
4
4
1
3.5 mm
10 A
10 A
DIN 5264
4
Screws
Plug
Orange
PA
1531010000
84 pc(s)
Copper
20.5 mm
14.9 mm
+100 °C
-50 °C
BL 3.50/04/180LR SN OR BX
28 AWG - 14 AWG
(W x H) 20.5 mm x 14.9 mm
5 mΩ
100 MΩ
0.08 mm² - 1.5 mm²
Tin plated
20.5 mm x 14.9 mm x 29.5 mm
300 V
4
1.5 mm²
Yes
25
not relevant
Datasheet 1765977 Weidmüller 1531010000 Power strip Total number of pins 4 No. of rows 1 84 pc(s)
User & Safety Instructions 1765977 Weidmüller 1531010000 Power strip Total number of pins 4 No. of rows 1 84 pc(s)