• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1500160000 Power strip Total number of pins 8 No. of rows 1 42 pc(s)

Image similar
Product type
Power strip
Total no. of pins
8
CS
5.08 mm
Content
42 pc(s)
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 42 pc(s))
Total (€ 9.88 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller BLT 5.08 HC Orange

  • Total number of pins 8
  • No. of rows 1
  • Content 42 pc(s)

Our service for you

Technical specifications

Product type

Power strip

Total no. of pins

8

Total number of pins

8

No. of rows

1

CS

5.08 mm

Nominal current

17 A

Nominal current - rounded value

17 A

DIN standard

DIN 5264

Pins per row

8

Connection

Screws

Factory colour

Orange

Case material

PA

Manufacturer part #

1500160000

Content

42 pc(s)

Contact material

CuSn

Width

40.64 mm

Height

12.2 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLT 5.08HC/08/180 SN OR BX

26 AWG - 14 AWG

Dim

(W x H) 40.64 mm x 12.2 mm

Connector contact surface

Tin plated

Dimensions

40.64 mm x 12.2 mm x 31.8 mm

Nominal voltage

300 V

Number of pins

8

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1766010 Weidmüller 1500160000 Power strip Total number of pins 8 No. of rows 1 42 pc(s)

User & Safety Instructions

User & Safety Instructions 1766010 Weidmüller 1500160000 Power strip Total number of pins 8 No. of rows 1 42 pc(s)

Description

Weidmüller BLT 5.08 HC

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)