• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WE1010 Education Kit Soldering kit Digital 70 W 50 - 350 °C + soldering tip

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller WE1010 Education Kit Soldering kit Digital 70 W 50 - 350 °C + soldering tip

  • 70 W soldering iron with high performance
  • Heats up quickly
  • Digital LCD display
  • Tool-free change of soldering tip and low operating costs
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Soldering kit

Max. power

70 W

Power supply (LOV)

mains-powered

Max. temperature

350 °C

Display

Digital

Dim

(L x W x H) 315 x 150 x 225 mm

Operating voltage

230 V

Weight

3061.0000

Soldering iron features

+ soldering tip

Width

150 mm

Height

225 mm

Length

315 mm

Min. temperature

50 °C

Documents & Downloads

Datasheet

Datasheet 1720500 Weller WE1010 Education Kit Soldering kit Digital 70 W 50 - 350 °C + soldering tip

Security datasheet

Security datasheet 1720500 Weller WE1010 Education Kit Soldering kit Digital 70 W 50 - 350 °C + soldering tip

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 285: In case of inadequate ventilation use respiratory protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 403+235: Store in a cool and well-ventilated place

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

You will be Lotexperte

Professional, safe and intiutiv: with the Weller Education Kit are quick and easy to lotexperten students and cope with your tasks within a short period of time. The 1010 Education Kit includes the powerful and easy-to-use, digital 70 W 1010 soldering station. This single-channel soldering station offers everything you need in order to immediately begin with your Lotprojekt-a soldering iron, 2 high-quality soldering tips from weller, 100 g lead-free soldering wire and an ESD safe side cutter.

This text is machine translated.

Features

  • Powerful, user-friendly and cost-efficiently
  • Heat-up time (approx.) in seconds (50-350°C / 120-660°F) 28 seconds
  • Soldering can be done quickly
  • Simple handling of the soldering iron
  • Low operating costs
  • ESD-safe(r) Soldering Station, soldering iron
  • Heat-resistant silicone cable
  • Temperature stability and lock protects the tip of the soldering iron and the component
  • Standby and automatic setback protects tool and the environment
  • Password protection, make sure all the settings
  • 170 MN for general use, diagonal, without wadding. Strongly reduced shock on component, ESD safe
  • WSW solder wire; universal solder wire with excellent wetting properties

Scope of delivery

  • Soldering station we 1010, 70W, 230 V
  • WEP 70 soldering iron, 70 W, 24 V
  • PH70 safety stand with sponge
  • Solder tip ET A CHISEL FORM 1.6 MM
  • Solder tip ET B, chisel-shaped, 2.4 mm
  • 170 MN side cutter
  • WSW SCN M1 Solder wire 0.8 mm, 100 g

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 359.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)