• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus VY229HE Eye Care LCD EEC E (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm), VGA

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus VY229HE Eye Care LCD

  • Screen size 54.4 cm (21.4 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, Headphone jack (3.5 mm), VGA;Blue light reduction, Flicker-free technology, Headphone jack, VESA Mount 100 x 100 mm, Height adjustable, Tiltable, Kensington lock

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

54.5 cm

Screen size diagonal (inches)

21.4 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

75 Hz

Response time

1 ms

Brightness

250 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.249 mm

Factory colour

Black

Interfaces

HDMI™

Headphone jack (3.5 mm)

VGA

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

VESA Mount 100 x 100 mm

Height adjustable

Tiltable

Kensington lock

Inclination

-5/+23

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync

Curved monitor

No

Width

494 mm

Height

362 mm

Depth

164 mm

Weight

2720 g

Power supply (details)

100 - 240 V

Dim

(W x H x D) 494 x 362 x 164 mm

Display size

- 23 inch

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

54.4 cm (21.4 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.4 cm

15 kWh/year

Standby consumption

0.3 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980191 Asus VY229HE Eye Care LCD EEC E (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm), VGA

User & Safety Instructions

User & Safety Instructions 2980191 Asus VY229HE Eye Care LCD EEC E (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm), VGA

Description

The Asus VY229HE Eye Care monitor was developed with regard to your health. It features the new Asus Eye Care Plus technology, a proprietary long-lasting antibacterial treatment of the bezel and hotkeys, and an advanced IPS FHD panel that delivers exceptional image quality. The combination of a refresh rate of 75 Hz and adaptive sync support is Ideal for eLearning, work or entertainment and provides a uniform fluent image playback in all content.

Perfect for working, for everyday computer tasks and occasional playing
Whether you work, learn, watch or play a film - with the VY229HE you can enjoy bright and fluid pictures.

IPS panel technology for impressive 16.7 million colors
The 27-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking detailed and realistic. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.

75 Hz image refresh rate and Adaptive-Sync™ for smooth images
With a refresh rate of 75 Hz and a response time of 1 ms (Moving Picture Response Time, MPRT) the blurring and motion blurredness are reduced. Thus, the VY229HE is perfectly suitable for rapid games that require fast reactions to the events on the screen. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.

It's time to take a break
A short break of 10 minutes about every half hour or the 20-20-20 rule can help to protect the eyes. The REST Reminder feature allows you to set up pop-up reminders at intervals of 5 minutes to alert the user when it is time for a short break.

Adjustable Asus blue light filter
An integrated Asus blue light filter certified by TUV Rheinland protects the eyes from harmful blue light. The settings can be quickly accessed from the OSD menu, and an intuitive slider makes it easy to adjust the filter levels to suit any scenario or user preference.

Fatigue and strict eyes are a thing of the past
The integrated Asus flicker-free technology certified by TÜV Rheinland reduces screen flickering and thus provides a pleasant viewing experience. This technology helps to minimize eye fatigue, which can result from long sitting in front of a screen.

Stay healthy thanks to hygienic technology
The VY229HE's mounts and hotkeys are treated with antibacterial, ionic silver 1. By preventing bacterial adhesion by up to 99.9%, important areas of the monitor are kept clean and hygienic, which can reduce the spread of harmful bacteria.

This text is machine translated.

Features

  • 68.58cm (21.45 inch) FHD IPS panel with 75Hz frame rate for a smooth video display and relaxed playing.
  • Adaptive-Sync delivers fluid, artifact-free images at any frame rate.
  • The adjustable blue-light filter certified by TÜV-Rheinland and the ASUS Flicker-Free technology guarantee a pleasant viewing experience.
  • The Color Augmentation Mode helps users with low color vision to easily distinguish different colors. The REST Reminder function helps to better classify the screen time.
  • The proprietary, long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons.

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)