Toroidal core transformer
15 V AC
2 A
60 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 60/2x15
(Ø x H) 83 mm x 38 mm
Open
50 - 60 Hz
0.75 kg
1 pc(s)
A
38 mm
83 mm
4000 V
Yes
II (prepared)
+40 °C
60 VA
2 x 15 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710707 BLOCK RTE 60/2x15 Toroidal core transformer 60 VA 2 A
User & Safety Instructions 710707 BLOCK RTE 60/2x15 Toroidal core transformer 60 VA 2 A
Certificate 710707 BLOCK RTE 60/2x15 Toroidal core transformer 60 VA 2 A