
Image similar
Ferrule
10 mm²
18 mm
Partially insulated
Red
DIN
100 pc(s)
CU-ETP
8
18 2356
PP
28 mm
10 mm² x 18 mm
Yes
-35 - +105 °C
18 2356
Polypropylene
Cu-ETP according to DIN EN 13600
yes
Datasheet 735741 Cimco 18 2356 Ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 735741 Cimco 18 2356 Ferrule 10 mm² Partially insulated Red 100 pc(s)
The necessary accessories are required to use the article as described.