
Highlights & Details
Einhell Power X-Change TE-CD 18/40-1 Li (2x1,5 Ah) 4513939 Cordless drill 18 V 1.5 Ah Li-ion incl. charger, incl. spare battery
- 18 V/1.5 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
- Torque levels 21
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
1/2 h
- Idle speed (details)
400 rpm (gear 1), 1500 rpm (gear 2) U/min
- Max. torque
40 Nm
- Torque levels
21
- Drill chuck clamping range
1 - 13 mm
- Features
incl. charger
incl. spare battery
- Transmission type
2-speed
- Weight
2.2 kg
- Width
55 mm
- Height
188 mm
- Length
205 mm
- Dim
(L x W x H) 205 x 55 x 188 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2336499 Einhell Power X-Change TE-CD 18/40-1 Li (2x1,5 Ah) 4513939 Cordless drill 18 V 1.5 Ah Li-ion incl. charger, incl. spare
User & Safety Instructions
User & Safety Instructions 2336499 Einhell Power X-Change TE-CD 18/40-1 Li (2x1,5 Ah) 4513939 Cordless drill 18 V 1.5 Ah Li-ion incl. charger, incl. spare
Information
Information 2336499 Einhell Power X-Change TE-CD 18/40-1 Li (2x1,5 Ah) 4513939 Cordless drill 18 V 1.5 Ah Li-ion incl. charger, incl. spare
Warranty Terms
Warranty Terms 2336499 Einhell Power X-Change TE-CD 18/40-1 Li (2x1,5 Ah) 4513939 Cordless drill 18 V 1.5 Ah Li-ion incl. charger, incl. spare
Description
This text is machine translated.
Features
- Member of the Power X-Change family2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workAlways ready to use Li-Ion technology without self-dischargePerfect for use in dark areas thanks to LED lightingVery handy due to ergonomic design and soft grip
Scope of delivery
- 1x Battery-operated screw driller TE-CD 18/40-1 Li 1x Transport and storage case2x 1.5Ah batteries and 30 minutes charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































































