• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR2 016 3 V 1 pc(s) 90 mAh Lithium 638710

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Lithium button cell CR2 016

  • Capacitance 90 mAhMaintains charging during storage for up to 10 years Cell size: 2016; IEC: CR2016; Type: Lithium button cell; volt: 3 Replacement for: L10, 280-206, 280-204, DL2016, SB-T11, LF1/4V AND 5000LC For use in a temperature range from -30 to 60 ºC

Technical specifications

Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

90 mAh

Height

1.6 mm

(Ø)

20 mm

Weight

8 g

Alternative battery types

BR2016

DL2016

ECR2016

KCR2016

KL2016

KECR2016

LM2016

5000LC

FA

SB-T11

208-202

280-204

280-206

L10

L-F1/4V

EA-50CF/3D

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 651086 Energizer Button cell CR2 016 3 V 1 pc(s) 90 mAh Lithium 638710

Information

Test Summary Report 651086 Energizer Button cell CR2 016 3 V 1 pc(s) 90 mAh Lithium 638710

Security datasheet

Security datasheet 651086 Energizer Button cell CR2 016 3 V 1 pc(s) 90 mAh Lithium 638710

Description

Typical usage areas are: Wrist watches, databases, remote controls, various Torches, pocket calculators, film/photo devices, etc. Can be stored for 10 years.Don't be fooled by its compact dimensions: This Energizer 2016 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)