• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block PT 1,5/S/2P BU 3213797 Phoenix Contact

Packaging type
Piece
Product type
Continuity
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.94 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Clamp width

3.5 mm

No. of rows

1

Number of pins

2

Factory colour

Blue

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

3213797

Content

50 pc(s)

Industrial packaging

Yes

Type

PT 1,5/S/2P BU

Dim

(L x W x H) 45.8 x 3.5 x 32 mm

Width

3.5 mm

Height

32 mm

Length

45.8 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719766 Feed-through terminal block PT 1,5/S/2P BU 3213797 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719766 Feed-through terminal block PT 1,5/S/2P BU 3213797 Phoenix Contact

Description

Feed-through terminal block, Connection method: Push-in / plug connection, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Width: 3.5 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)