• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block PTS 1,5/S-TWIN/1P 3214709 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

97 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block PTS 1,5/S-TWIN/1P

  • PTS 1,5/S-TWIN/1P

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Clamp width

3.5 mm

No. of rows

1

Pins per row

1

Number of pins

3

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3214709

Content

50 pc(s)

Industrial packaging

Yes

Type

PTS 1,5/S-TWIN/1P

Dim

(L x W x H) 50.7 x 3.5 x 37 mm

Width

3.5 mm

Height

37 mm

Length

50.7 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715138 Feed-through terminal block PTS 1,5/S-TWIN/1P 3214709 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715138 Feed-through terminal block PTS 1,5/S-TWIN/1P 3214709 Phoenix Contact

Description

Feed-through terminal block, Connection method: Push-in / plug connection, Number of positions: 1, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Width: 3.5 mm, Height: 37 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)