• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UK 3 N GN 0719142 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UK 3 N GN

  • UK 3 N GN

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

5.2 mm

No. of rows

1

Number of pins

2

Factory colour

Green

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

8 mm

Manufacturer part #

0719142

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 3 N GN

Dim

(L x W x H) 42.5 x 5.2 x 47 mm

Width

5.2 mm

Height

47 mm

Length

42.5 mm

Flammability rating

V0

Connector colour

Green

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565494 Feed-through terminal block UK 3 N GN 0719142 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565494 Feed-through terminal block UK 3 N GN 0719142 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Width: 5.2 mm, Color: green, Mounting type: NS 32, NS 35/15, NS 35/7,5

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)