Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
30 mm
0.6 bar
12 bar
1922618
TPE-U
32 mm
M10 x 1.25
ISO 15552
+80 °C
-20 °C
yes
Datasheet 2123242 FESTO 1922618 DNC-32-30-PPV-A Standard cyclinder Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 2123242 FESTO 1922618 DNC-32-30-PPV-A Standard cyclinder Stroke length: 30 mm 1 pc(s)
€ 425.27*
The necessary accessories are required to use the article as described.