Image similar
Retroreflective light barrier
O5P201
Light-ON
10 V DC
36 V DC
10 - 36 V DC
Unblinking
PNP
1000 Hz
M12
Plastic
LED red
lateral
624 nm
7 m
IP67
-25 °C
60 °C
Yes
1 pc(s)
yes
Datasheet 3319632 ifm Electronic Retroreflective light barrier O5P201 O5P201 Light-ON 1 pc(s)
User & Safety Instructions 3319632 ifm Electronic Retroreflective light barrier O5P201 O5P201 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.