1/2
CCTV camera
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
White spotlight
Sounder
Pan-tilt function
Compact camera
Rechargeable battery
2304 x 1296 p
Manufacturer-specific
3,6 mm
88°
45°
107°
Yes
Wi-Fi
IEEE802.11b
IEEE802.11g
IEEE802.11n
20 m
Outdoors
SD card
177 mm
110 mm
142 mm
(W x H x D) 177 x 110 x 142 mm
718 g
White
IP66
IP
yes
Datasheet 3088706 IMOU Cell PT IPC-K9EP-3T0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions 3088706 IMOU Cell PT IPC-K9EP-3T0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p
The necessary accessories are required to use the article as described.