User & Safety Instructions 3025698 MARTOR 6200022.12 SECUMAX TRENEX security knife with tip blade 85 10 pc(s)
Description
The SecuMAX TRENEX is a one-way knife made of stable plastic. On the other hand, it drives multiple tracks in its preferred cutting materials. Thus, you can work on anything that WAS is made of softer material: E.g. foam materials, pipe insulation, hole foils and rough-meshed textiles. The knife lug is rounded off toward the front, so as to prevent getting caught in this case. Small detail - big effect! Base material: Plastic
This text is machine translated.
Features
Double protection: With the die-cast blade you only cut that, WAS you really want to cut. So neither himself nor that, WAS does not fall into the category "Cutting material".
Rounded nose: The long, rounded nose compresses the cutting material and leads it safely to the blade. Don't get stuck, and don't even prick it yourself.
The SECUMAX TRENEX is a one-way knife. Since you do not need to change the blade, you and your staff cannot come into contact with it. A plus in security.
For every hand: The SECUMAX TRENEX is small, light and handy. So handy that you like to work with it for longer. It does not matter whether you are right or left-handed. Because this cutting tool always fits.
Best placed: The SECUMAX TRENEX is not lost to you so quickly. Since the safety knife is equipped with an eye, it can always be mounted in a meaningful location.
Description
The SecuMAX TRENEX is a one-way knife made of stable plastic. On the other hand, it drives multiple tracks in its preferred cutting materials. Thus, you can work on anything that WAS is made of softer material: E.g. foam materials, pipe insulation, hole foils and rough-meshed textiles. The knife lug is rounded off toward the front, so as to prevent getting caught in this case. Small detail - big effect! Base material: Plastic
This text is machine translated.
Features
Double protection: With the die-cast blade you only cut that, WAS you really want to cut. So neither himself nor that, WAS does not fall into the category "Cutting material".
Rounded nose: The long, rounded nose compresses the cutting material and leads it safely to the blade. Don't get stuck, and don't even prick it yourself.
The SECUMAX TRENEX is a one-way knife. Since you do not need to change the blade, you and your staff cannot come into contact with it. A plus in security.
For every hand: The SECUMAX TRENEX is small, light and handy. So handy that you like to work with it for longer. It does not matter whether you are right or left-handed. Because this cutting tool always fits.
Best placed: The SECUMAX TRENEX is not lost to you so quickly. Since the safety knife is equipped with an eye, it can always be mounted in a meaningful location.