• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 8500012.16 SECUMAX POLYCUT safety knife with pointed blade 85 100 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Plastic

No. of blades

1

Length

163 mm

Dim

(L x W x H) 163 x 163 x 46 mm

Features

Concealed blade

Weight

660 g

Content

100 pc(s)

Width

163 mm

Height

46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025655 MARTOR 8500012.16 SECUMAX POLYCUT safety knife with pointed blade 85 100 pc(s)

Description

The SECUMAX POLYCUT is one of our small, quick disposable blades made of plastic. And yet, as an all-rounder, it has a special position. The slightly wider gap between blade and plastic allows you to cut thin material even in multiple layers. With the long, pointed knife lug, you can also track your way into envelopes, between paper web pages and through foil layers. Due to its slim design it also glides through narrow gaps.
Base material: Plastic

This text is machine translated.

Features

  • All protected : The quality blade is securely embedded between the nose and handle. So you only cut that, WAS you really want to cut. There is no danger for you and your product.
  • The SECUMAX POLYCUT is a one-way knife. Since you do not need to change the blade, neither you nor your employees can come into contact with it. Another plus in security.
  • Long, pointed nose: Why the extra long and pointed nose of the SECUMAX POLYCUT? Because you can introduce it especially well in gaps. In addition, the cutting material is led to the blade more reliably.
  • For every hand: The SECUMAX POLYCUT is small, light and handy. So handy that you like to work with it for longer. It does not matter whether you are right or left-handed. Because this cutting tool always fits.
  • Best placed: The SECUMAX POLYCUT is not lost to you so quickly. Since the safety knife is equipped with an eye, it can always be mounted in a meaningful location.

More interesting products

(*All information is plus legal VAT)