• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.311-.25M-0 Safety test lead 4 mm jack 4 mm jack 0.25 m Black 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

32A test lead, PVC black, banana plug with touch protection, both sides, 0.25m

  • CAT III 1000 V

Technical specifications

  • Highly flexible stranded wire cable
  • Housing UL 94 V-2 certified
  • RoHS compliant
Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

0.25 m

Factory colour

Black

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety plug (with rigid protective sleeve)

Temperature range

-20 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Compatible with (details)

Universal laboratory accessories, multimeters, power supplies and all standard 4 mm safety sockets

Width

11 mm

Type

22.311-.25M-0

Documents & Downloads

Datasheet

Datasheet 3776027 Mueller Electric 22.311-.25M-0 Safety test lead 4 mm jack 4 mm jack 0.25 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776027 Mueller Electric 22.311-.25M-0 Safety test lead 4 mm jack 4 mm jack 0.25 m Black 1 pc(s)

Description

Reliable connection, maximum safety: The Mueller Electric 22,311-.25M-0 test lead. Optimize your test environment with the professional 4 mm banana test lead from Mueller Electric. Developed for demanding applications in industrial automation, embedded systems and in electronics development, this ultra-short high performance test cable (0.25 m) offers absolute precision without unnecessary cable clutter.
Maximum safety: Thanks to the touch-proof rigid insulating sleeves (shrouded), the cable meets the safety category CAT III up to 1000 V.
High current carrying capacity: Designed for currents up to 32 A thanks to a robust 14AWG PVC cable.
Superior signal transmission: 4mm banana connectors with nickel plated brass bodies on both sides and highly stable beryllium copper leaf springs ensure minimal contact resistance.
Rely on original-equipment manufacturer quality for your daily measurement and testing tasks - compact, safe and extremely load-carrying capacity.

This text is machine translated.

Scope of delivery

  • 1 x test lead Mueller Electric (model: 22,311-.25M-0)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)