• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.311-.25M-2 Safety test lead 4 mm jack 4 mm jack 0.25 m Red 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Müller electrical 22,311 - 25m-2 safety test lead (4 mm banana plug, CAT III 1000V, 32A, 25cm, red)

  • Test lead with straight 4 mm banana plug with insulation sleeve and right-angled banana plug with insulation sleeve
  • Uses 14 AWG PVC cable
  • Operating voltage 1000 V (CAT III)
  • Current strength: 32 amps
  • Constant resistance: Up to 0.0005Ω
  • Insulation resistance: Over 500MΩ

Technical specifications

Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

0.25 m

Factory colour

Red

Plug features

Insulated

Scoop-proof

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm banana plug (fully coated/touch-safe)

Temperature range

-20 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Compatible with (details)

Universal accessories for multimeters, power supplies, test stands and laboratory measuring devices with 4 mm safety infrastructure

Width

11 mm

Type

22.311-.25M-2

Documents & Downloads

Datasheet

Datasheet 3776028 Mueller Electric 22.311-.25M-2 Safety test lead 4 mm jack 4 mm jack 0.25 m Red 1 pc(s)

Security datasheet

Security datasheet 3776028 Mueller Electric 22.311-.25M-2 Safety test lead 4 mm jack 4 mm jack 0.25 m Red 1 pc(s)

Description

Maximum safety for your laboratory and industrial measurements

Count on uncompromising quality in your test set-ups: This highly flexible safety test lead from Mueller Electric offers optimum protection to CAT III (1000 V) standard with contact-proof, insulated 4 mm banana plugs. Thanks to the robust 14 AWG PVC line and an extremely high current carrying capacity of up to 32 A, this ultra-short 25 cm cable is perfect for precise, low-loss connections in industrial automation, embedded systems and in the electronics laboratory. Durable, nickel-plated contacts guarantee minimal contact resistance.

This text is machine translated.

Scope of delivery

  • 1 x Mueller Electric test lead (model: 22,311-.25M-2)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)