

Safety test lead
4 mm jack
4 mm jack
0.25 m
Blue
Scoop-proof
Nestable
PVC
2,5 mm²
1000 V
4 mm safety banana plug
-20 °C to +80 °C °C
32 A
32 A
4 mm
Brass nickel plated
CAT II 1000 V
CAT III 600 V
Universal for laboratory measuring devices, power supplies and test stands with 4 mm safety sockets
4 mm
22.421-.25M-6
Datasheet 3776033 Mueller Electric 22.421-.25M-6 Safety test lead 4 mm jack 4 mm jack 0.25 m Blue 1 pc(s)
Security datasheet 3776033 Mueller Electric 22.421-.25M-6 Safety test lead 4 mm jack 4 mm jack 0.25 m Blue 1 pc(s)
The necessary accessories are required to use the article as described.