• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.421-.25M-5 Safety test lead 3 mm jack 4 mm jack 0.25 m Green 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mueller Electric 22,421 -.25M-5 test lead, 4 mm banana plugs (stackable, shock-proof), 32 A, 0.25 m - Green

  • CAT III 300 V

Technical specifications

Product type

Safety test lead

Type A

3 mm jack

Type B

4 mm jack

Cable length

0.25 m

Factory colour

Green

Plug features

Nestable

Scoop-proof

Material

PVC

Cable cross section

2,5 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety banana plug

Temperature range

-20 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT III 300 V

Compatible with (details)

Universally suitable for all standardized 4 mm safety banana sockets, measuring devices, power supplies and laboratory connections

Width

4 mm

Type

22.421-.25M-5

Documents & Downloads

Datasheet

Datasheet 3776032 Mueller Electric 22.421-.25M-5 Safety test lead 3 mm jack 4 mm jack 0.25 m Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776032 Mueller Electric 22.421-.25M-5 Safety test lead 3 mm jack 4 mm jack 0.25 m Green 1 pc(s)

Description

Maximum security and flexibility for your measurements

The professional Mueller Electric test lead 22,421-.25M-5 offers highest reliability in laboratory and industrial applications. Fitted with both-sided, touch-proof (shrouded) 4 mm banana plugs, they enable easy branching directly at the connection point thanks to the integrated stacking function. With a current rating of 32 A and a voltage resistance of up to 1 kV (CAT II) / 600 V (CAT III), this highly flexible, PVC-insulated cable (0.25 meters length) is the perfect choice for demanding testing and measurement tasks, where compromises in the protection against contact are not an option.

This text is machine translated.

Scope of delivery

  • 1 x Mueller Electric test lead (model: 22,421-.25M-5)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)