• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.421-1.5M-6 Safety test lead 4 mm jack 4 mm jack 1.5 m Blue 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test lead with both sides fully insulated, stackable 4 mm banana plugs, 32A, blue

  • CAT III 600 V, CAT II 1000 V

Technical specifications

Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

1.5 m

Factory colour

Blue

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety banana plug

Temperature range

-20 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT III 600 V

CAT II 1000 V

Compatible with (details)

Universal laboratory and test accessories, multimeters, as well as all standard 4 mm safety sockets protected against accidental contact

Width

11 mm

Type

22.421-1.5M-6

Documents & Downloads

Datasheet

Datasheet 3776039 Mueller Electric 22.421-1.5M-6 Safety test lead 4 mm jack 4 mm jack 1.5 m Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776039 Mueller Electric 22.421-1.5M-6 Safety test lead 4 mm jack 4 mm jack 1.5 m Blue 1 pc(s)

Description

Flexible current, where you need it
Forget the cables and the cables that are too short. With an optimum length of 1.5 meters, the Müller Electric 22,421-1.5M-6 offers you exactly the flexibility you need in everyday life. Thanks to the robust finish and the usual Müller quality, this cable is the perfect long-lasting solution for your home, home office or workshop. Connect your devices securely, reliably and with a strong range!

This text is machine translated.

Scope of delivery

  • 1x Müller Electric cable (model: 22,421-1.5M-6)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)