• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.421-.25M-4 Safety test lead 4 mm jack 4 mm jack 0.25 m Yellow 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Müller Electric 22,421.25M-4 safety test lead (0.25 m, yellow) – Stackable 4mm banana plug, 32 A / 1 kV

  • Test lead with fully stackable 4mm Banana plug on both ends
  • Ups 14 AWG PVC wire
  • Operating voltage CATIII 600V-CATII 1000V
  • Current 32 amps
  • RoHS 3 compliance, certified

Technical specifications

  • Highly flexible stranded wire
Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

0.25 m

Factory colour

Yellow

Plug features

Nestable

Scoop-proof

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety banana plug

Temperature range

-10 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT II 1000 V

CAT III 600 V

Compatible with (details)

Laboratory measuring devices, multimeters and all standard 4 mm safety test jacks

Width

4 mm

Type

22.421-.25M-4

Documents & Downloads

Datasheet

Datasheet 3776031 Mueller Electric 22.421-.25M-4 Safety test lead 4 mm jack 4 mm jack 0.25 m Yellow 1 pc(s)

Security datasheet

Security datasheet 3776031 Mueller Electric 22.421-.25M-4 Safety test lead 4 mm jack 4 mm jack 0.25 m Yellow 1 pc(s)

Description

Maximum security and flexibility for your measurements!
This high-quality safety test lead from Müller Electric is the perfect choice for professional laboratory, test and industrial environments. Equipped with fully insulated (shrouded) on both sides, stackable 4 mm banana plugs makes possible easy and safe branching directly at the measuring point.
With a high-load 14 AWG PVC-line, a current capacity of up to 32 A as well as certification according to CAT II 1000 V / CAT III 600 V this compact, 25 cm long cable combines uncompromising safety and maximum reliability. The signal-yellow insulation also provides an excellent visibility in complex test structures.

This text is machine translated.

Scope of delivery

  • 1x Müller Electric test lead (22,421 –.25M-4 model)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)